Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T 16.426In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP1308N5T-5 5 A 75 W 0.6 pF 25 kV 30 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 15V TVS 13.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 17 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 30V, 1-Line Surge protection 8.471In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 30 V SMD/SMT 65 V 40 V SLP1608P2 18 A 1.6 kW 155 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 60V, 1-Line Surge protection 3.608In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 60 V SMD/SMT 65 V 60 V 0603 (1608 metric) 8 A 110 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp 1-Line, 18V ESD Protection 19.236In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 18 V SMD/SMT 7.5 V 18.5 V 0201 (0603 metric) 3 A 0.45 pF 17 kV 20 kV - 40 C + 85 C RCLAMP1851 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2.8V TVS DIODE ARRAY 11.070In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 2.8 V SMD/SMT 8.5 V 2.8 V SOT-143 14 A 200 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 2.5V, 100A 1.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 2.5 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 70V TVS ARRAY 8-PIN SOIC 5.361In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 70 V SMD/SMT 85 V SOIC-8 24 A 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 350W 36V (DISCRETE) 8.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 33 V SMD/SMT 47 V 35 V SC-59-3 (SOT-23-3) 4 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 10.3A TVS 51.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2804L 2.8V SOIC-8 2.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 2.8 V SMD/SMT 10 V 3.5 V SOIC-8 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 65V, 4-Line ESD protection 2.892In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 4 Channel 60 V SMD/SMT 120 V 65 V DFN-2510-10 2 A 240 W 10.5 pF 8 kV - 25 C + 85 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR 10.010In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V SLP0603P2X3B 3 A 60 W 0.3 pF 12 kV 15 kV - 55 C + 125 C RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 2.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 4V 0.45pF 0.12R 11.536In Stock
Min.: 1
Mult.: 1
Reel: 15.000

4 V 0201 (0603 metric) RClamp Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL BI POLAR 7.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 5.199In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 18V ESD & Surge Protection 10.756In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 22 V 0603 (1610 metric) 35 A 1.5 kW 225 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 10V ESD & Surge Protection 18.816In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1610 metric) 60 A 1.5 kW 350 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 40V, 1-Line Surge protection 4.786In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 40 V SMD/SMT 80 V 45 V 0603 (1608 metric) 12 A 125 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TFT 3.3V Z PACKAGE 12.815In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4 V 0201 (0603 metric) 4 A 30 W 6 pF 14 kV 16 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 2LINES + GND 5V SLP 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6Line ESD protection automotive grade 9.972In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3346P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TDS, 1-Line 26V 24A TVS EOS SLP1616N2P 2.965In Stock
Min.: 1
Mult.: 1

26.4 V SMD/SMT 35 V 31 V DFN-2 24 A 840 W 86 pF 20 kV 25 kV - 40 C + 125 C
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 19.288In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C RClamp Reel, Cut Tape, MouseReel