Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 28V 0.34pf AEC-Q100 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 28 V SMD/SMT 0603 (1610 metric) 0.34 pF 30 kV 30 kV AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP334 Reel
Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 3.3V 1pF 10A Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 10 A 1 pF 22 kV 25 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0201 (0603 metric) Reel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP3655P SLP Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 8 V DFN-3313-8 5 A 0.7 pF 8 kV 15 kV - 55 C + 125 C RCLAMP36 Reel
Semtech ESD Protection Diodes / TVS Diodes Railclamp 12 line, 2.5V, <5pF SLP3525N12 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 12 Channel 2.5 V SMD/SMT 9 V 2.7 V DFN-3525-12 15 A 2 pF 25 kV 30 kV - 55 C + 125 C RCLAMP75 Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 0.22 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 7535M 8 LINE MSOP-10L Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 8 Channel 2.5 V SMD/SMT 10 V 2 V MSOP-10 30 A 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP75 Reel
Semtech ESD Protection Diodes / TVS Diodes 12 LINE, 2.5V, &LT;5PF Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

12 Channel 2.5 V SMD/SMT 9 V DFN-4017-13 15 A 135 W 2 pF 18 kV 25 kV - 40 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V BI Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 2.8 V SMD/SMT 15 V 2.8 V SOT-143 24 A 100 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes SMDA05C-5.T--Tape and Reel Non-Stocked
Min.: 95
Mult.: 95
Reel: 95

Bidirectional 5 Channel 5 V SMD/SMT 9.8 V 6 V SO-8 17 A 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V, 5 CHAN, TVS ARRAY N/A
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 5 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes SRDA05-4.TET--Tape and Reel Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SO-8 15 pF - 55 C + 125 C SRDA Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 0.40pF 5A SLP2510P8 Non-Stocked
Min.: 9.000
Mult.: 3.000

Unidirectional 5 V SMD/SMT 15 V 60 V DFN-10 6 A 0.4 pF 15 kV 20 kV - 55 C + 125 C
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 8A SLP1006P2 Non-Stocked
Min.: 30.000
Mult.: 15.000

Unidirectional 1 Channel 5 V 13 V 6 V DFN-2 18 A 230 W 140 pF 30 kV 30 kV - 55 C + 125 C
Semtech ESD Protection Diodes / TVS Diodes 4-Line 65V Bi 10.5pF ESD, SGP2510P8 Non-Stocked
Min.: 10.000
Mult.: 10.000

Bidirectional 4 Channel 65 V SMD/SMT 120 V 65 V 2 A 240 W 10.5 pF 8 kV 15 kV - 40 C + 125 C

Semtech ESD Protection Diodes / TVS Diodes TCLAMP2472S.TCT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 7.5 V 27 V SOT23-6 20 A 150 W 3.5 pF 8 kV - 40 C + 85 C TCLAMP Reel
Semtech ESD Protection Diodes / TVS Diodes 2-LINE 24V 35A 3.5PF SOT23-6L Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 12 V 26.4 V SC-59-6 (SOT-23-6) 35 A 420 W 3.5 pF 30 kV 30 kV - 40 C + 85 C Reel
Semtech ESD Protection Diodes / TVS Diodes TDS, 30V, 35A, SLP2020P6 Non-Stocked
Min.: 3.000
Mult.: 3.000

30 V 40 V 34 V DFN-6 40 A 1.6 kW 93 pF 30 kV 30 kV - 40 C + 125 C
Semtech ESD Protection Diodes / TVS Diodes 2.1V 36PF TYP 15A 0.08R ESD Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Unidirectional 1 Channel 2.1 V SMD/SMT 4 V 5 V 0201 (0603 metric) 16 A 50 pF 20 kV 30 kV Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0504 4LINES+GND 5V SLP Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Bidirectional 1 Channel 12 V SMD/SMT 28.5 V 14.2 V 0402 (1006 metric) 7 A 25 pF 30 kV 30 kV - 55 C + 125 C uClamp1211P Reel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V 0201 (0603 metric) 5 A 175 W 19 pF 30 kV 30 kV - 55 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 22V TVS Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Bidirectional 1 Channel 22 V 36 V 22.4 V 0402 (1006 metric) 14 A 58 pF 30 kV 30 kV Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 24V 18pF SMF2510N10PW-01 Non-Stocked Lead-Time 177 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 V DFN-2510-10 18 pF 30 kV 30 kV AEC-Q100 Reel