Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0801T 1LINE 8V 28.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 17 V 9.5 V SLP1006P2T 4.5 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 1-Line Surge protection 8.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 12 V SMD/SMT 33 V 14 V 0603 (1608 metric) 45 A 275 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 1.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 3.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 15 V 6 V DFN-1713-8 5 A 12 pF 12 kV 18 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 9.680In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0603 (1610 metric) 12 A 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 15 OHM, 3K T&R 4.581In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 2.5V 10PF ESD 9.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 0402 (1006 metric) 5 A 6 pF 15 kV 20 kV - 40 C + 85 C uClamp2511T Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 1-Line Surge protection 8.660In Stock
Min.: 1
Mult.: 1
Reel: 10.000

uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-line Surge and ESD Protection 10.000In Stock
Min.: 10.000
Mult.: 10.000
Reel: 10.000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV 30 kV - 40 C + 125 C RClamp Reel

Semtech ESD Protection Diodes / TVS Diodes 5V 1.5PF 0.05R 10A 7.410In Stock
Min.: 1
Mult.: 1
Reel: 10.000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI 2.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 2.8 V SOT-143 24 A 50 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI SOT-23 2.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 100 V SC-59-3 (SOT-23-3) 24 A 100 pF 25 kV 30 kV - 40 C + 85 C SLV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 1.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 5 V SMD/SMT 12.5 V 6 V SLP2116P8 16 A 240 W 160 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT COLOR LCD INT SLP3313P16 1.869In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-3313-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 8V, 30A, SOT-23 6L 2.911In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 8 V 9.5 V 13.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech ESD Protection Diodes / TVS Diodes 5V 2-LINE ESD/EFT PROTECTION 5.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 15V, 1-Line Surge protection 6.243In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 15 V SMD/SMT 40 V 17.5 V 0603 (1608 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016P 5.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V 260In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SO-16 100 A 2 kW 15 pF - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 4.291In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3810-9 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,5-LINE 5V,ESD,SC-89 4.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 5 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel