Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers DIODES, BRIDGE GPP 15A 200V 223In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 200 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1502 Tube
Comchip Technology Bridge Rectifiers 200V, 6A 83In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 200 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU602 Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 200V 209In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 200 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU802 Tube
Comchip Technology Bridge Rectifiers 2A 50V 925In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers GBPC GPP 35A 800V Rect. Bridge Diode 340In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3508 Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 800V 837In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 800 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 691In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers 2A 600V 4.055In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 2.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 800V 6.562In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=200V IAV=10A 786In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 200 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1002 Bulk
Comchip Technology B05S-HF
Comchip Technology Bridge Rectifiers VR=50V, IO=0.8A 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B05S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VRRM=200V IF=4.0A 2In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 200 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL402 Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=4.0A 2In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 800 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU808 Tube
Comchip Technology Bridge Rectifiers RECT BRIDGE 6A 800V 2In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 800 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU608 Tube


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 100V TO-269AA 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 100V Schottky Bridge 31.172In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 100 V 850 mV 50 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD2100 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 5A 1.286In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 1 kV 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 9.133In Stock
4.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 40 V 440 mV 30 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD140L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 40V Schottky Bridge 8.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 40 V 500 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD240 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers SCHOTTKY BRIDGE 2A 60V 5.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-269AA-2 2 A 700 mV - 55 C + 125 C CDBHD260 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 2A 1000V Rect. Bridge Diode 9.828In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF210 Tube
Comchip Technology Bridge Rectifiers GBPC GPP 35A 1000V Rect. Bridge Diode 1.049In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3510 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 1000V Rect. Bridge Diode 775In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3510 Tray
Comchip Technology Bridge Rectifiers GBPC GPP 50A 600V Rect. Bridge Diode 526In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 600 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5006 Bulk