Rectifiers

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 430V 20A SM SUPER FST 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 430V 20A SM SUPER FST 1.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 20A SM SUPER FST 1.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 350 V 20 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers 200V Vrm 20A Io TO263S D2PAK 181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode (AEC-Q101 Qualified) 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 200 V 10 A Super Fast Recovery Diode Dual 930 mV 80 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 430V 10A SM SUPER FST 807In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 10 A Super Fast Recovery Diode Single 1.55 V 80 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 20A SM SUPER FST 1.085In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 350 V 20 A Super Fast Recovery Diode Single 1.35 V 100 A 10 uA 35 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-263S 16A Io 570In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 200 V 16 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-263S 10A Io 879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-263S 20A Io 976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 350 V 20 A Super Fast Recovery Diode Single 1.35 V 100 A 10 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 430V Vr TO-263S 20A Io 517In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-263S 20A Io 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-263S 10A Io 828In Stock
1.000Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-263S 20A Io 1.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 300V Vr TO-263S 20A Io
897Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 300 V 20 A Super Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-263S 20A Io Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 430V Vr TO-263S 10A Io Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 10 A Super Fast Recovery Diode Single 1.7 V 80 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 430V Vrm 10A Io Recovery Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TO-263S-3 430 V 10 A Super Fast Recovery Diode Single 1.7 V 80 A 10 uA 25 ns + 150 C Reel