Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 1.0A 1000V SMD Gen Purpose rect 7.411In Stock
10.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRKM4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER DIODE 1A 400V 14.628In Stock
15.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4004 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=400V, IO=1A 3.789In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4004 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Gen Purp Rectifier 600V, 1A 5.957In Stock
10.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C CGRM4005 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Gen Purp Rectifier 1A 400V 3.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 55 C + 150 C CGRMT4004 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Gen Purp Rectifier 1A 1000V 3.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 55 C + 150 C CGRMT4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 50V 1A 3.152In Stock
6.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 400V 1A 2.565In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 800V 1A 752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 1000V 1A 9.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers Sup Fast Rec Rectfr 600V, 1A 3.135In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 1 A Super Fast Recovery Rectifier Single 1.5 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Super Fast Rectifier 1A 400V 4.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 25 A 5 uA 35 ns - 55 C + 150 C CSFMT104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Super Fast Rectifier 1A600V 3.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 25 A 5 uA 35 ns - 55 C + 150 C CSFMT108 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers UF Rec Rectifier 2A, 1000V 5.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C CURB207 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=1A 2.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Mini SMA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C CURM103 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Ultra Fast Rectifier 1A 200V 1.158In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C CURMT103 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Ultra Fast Rectifier 1A 1000V 2.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123H-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 55 C + 150 C CURMT107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 200V Ultra Fast Recovery 8.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C CURN101 AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 400V Ultra Fast Recovery 3.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C CURN102 AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 600V Ultra Fast Recovery 99In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C CURN103 AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 1000V Ultra Fast Recovery 2.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1206 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 25 A 80 nA 75 ns - 65 C + 175 C CURN105 AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 1A SMA 4.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 50 V 1 A Super Fast Recovery Rectifier Single 1 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 1A SMA 3.799In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 100 V 1 A Super Fast Recovery Rectifier Single 1 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 1A SMA 3.032In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 200 V 1 A Super Fast Recovery Rectifier Single 1 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 1A SOD-123FL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Super Fast Recovery Rectifier Single 1 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel