Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 1A SOD-123FL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Super Fast Recovery Rectifier Single 1 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 1A SMA 4.158In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 400 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SMA 10.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SOD-123FL 7.837In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 600 V 1 A Super Fast Recovery Rectifier Single 1.68 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 2A SMA 7.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 100 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 150V 2A SMA 4.823In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 150 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 2A SMA 7.032In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 2A SMA 6.619In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 2A SMA 7.526In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 2 A Super Fast Recovery Rectifier Single 1.68 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 3A SMB 4.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 3 A Super Fast Recovery Rectifier Single 1.68 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 1A SMA 3.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 1A SMA 3.716In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SMA 4.018In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA/DO-214AC 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL 2.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 50V 2A SMA 3.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 200V 2A SMA 9.363In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 2A SMA 4.480In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 2A SMA 5.785In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 2A SMA 5.022In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 50V 3A SMB 2.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 3A SMB 425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 3A SMB 4.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 800V 3A SMB 2.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 3A SMB 5.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 1A SMA 20.275In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel