Diotec Semiconductor Rectifiers

Results: 782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, DO-15, 400V, 2A 9.705In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 2A 9.357In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 800V, 2A 14.228In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 800 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 50V, 1.5A 10.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 100V, 1.5A 10.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 300V, 1.5A 10.648In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 1.5A 7.179In Stock
4.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 800V, 1.5A 2.399In Stock
4.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 800 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 1000V, 1.5A 10.088In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 50V, 3A 6.453In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 50 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 50V, 3A 11.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 50 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 100V, 3A 2.913In Stock
6.800Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 100 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 200V, 3A 3.579In Stock
6.800Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 400V, 3A 6.886In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 400 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 600V, 3A 3.012In Stock
8.500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 600 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 800V, 3A 6.097In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1000V, 3A 31.179In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 180 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 1000V, 3A 8.079In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D3x8, 8000V, 0.005A, 120C 5.677In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole D3x8 8 kV 5 mA Fast Recovery Rectifiers Single 30 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 12000V, 0.005A, 120C 4.603In Stock
18.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 6.000

Through Hole D2.5x12 12 kV 5 mA Fast Recovery Rectifiers Single 45 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Fast, DO-41, 400V, 1A, 150C 10.052In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 150 C Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-41, 1000V, 1A, 150C 12.287In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 150 C Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 300V, 0.2A, 175C 3.060In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 200 V 200 mA Fast Recovery Rectifiers Single 1.25 V 1 A 5 uA 50 ns - 50 C + 175 C BAV10X Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, DO-201, 1600V, 3A 4.523In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1800V, 3A 3.466In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.8 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack