Microchip Rectifiers

Results: 3.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 550V 3A UFR,FRR THT 117In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 500 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200 V Std Rectifier 5In Stock
100On Order
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 200 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier SQ SMT TR 20In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT D-5B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 880V 3A Std Rectifier THT 127In Stock
1.585Expected 2/27/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 1000 V Std Rectifier 107In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 1 kV 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A Std Rectifier THT 131In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 200V 1A Std Rectifier SQ SMT 165In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 400V 1A UFR,FRR THT 32In Stock
178Expected 4/6/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 400 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A Std Rectifier SQ SMT 6In Stock
125Expected 8/3/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR THT 130In Stock
1.770On Order
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR SQ SMT 50In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 600 V 1 A Fast Recovery Rectifiers Single 800 mV 30 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR SQ SMT 85In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 2.5 A Fast Recovery Rectifiers 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 78In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 400V 400mA Signal or Computer Diode Round-End 193In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 nA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 220V UFR,FRR SQ SMT 94In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 220 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 660V 3.5A UFR,FRR THT 11In Stock
328On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 660 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 68In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 440 V 2 A Fast Recovery Rectifiers Single 1.35 V 75 A 2 uA 30 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 191In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 261In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 110In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 A Bulk
Microchip / Microsemi Rectifiers 800V 1A UFR,FRR THT 124In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 148In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 24In Stock
175Expected 1/18/2027
Min.: 1
Mult.: 1
No
600 V 1 A Fast Recovery Rectifiers 600 mV 15 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 55V 3A UFR,FRR THT 35In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 50 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 100In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk