Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 200V 150ns GP 184In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1.5A 600V 150ns 137In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 3A 400V 2.534In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 8A 800V 250ns 267In Stock
Min.: 1
Mult.: 1

Through Hole TO-220A 800 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 1A 200V 50ns GP 3.587In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 3A 400V 50ns 679In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel, Cut Tape
Rectron Rectifiers 2A 1000V 75ns GP 51In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 700 V 2 A Fast Recovery Rectifiers Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1.5A 1.0Vf 200V 176In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers Phtoflsh 1400V 500mA 18.466In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole A-405 1.4 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 30 A 5 uA 300 ns - 55 C + 150 C RL1N1 Reel, Cut Tape
Rectron Rectifiers 5A 200V 200ns 396In Stock
Min.: 1
Mult.: 1

Through Hole R-6 200 V 5 A Fast Recovery Rectifiers Single 1.3 V 300 A 25 uA 200 ns - 55 C + 150 C RL8 Bulk
Rectron Rectifiers DO-41 1A 100V 35ns 9.692In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 200V 35ns 6.178In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 2 uA 35 ns - 55 C + 150 C SF2 Reel, Cut Tape
Rectron Rectifiers Silicon Rectifier R6,10A,1000V
26.354On Order
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Reel, Cut Tape
Rectron Rectifiers HV Fst Rec Rct 200mA,3000V
34.113On Order
Min.: 1
Mult.: 1
Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 10A 600V
4.733Expected 4/10/2026
Min.: 1
Mult.: 1

Through Hole Case R-6 600 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Bulk
Rectron Rectifiers Vr/100V Io/1A BULK
26.400Expected 5/27/2026
Min.: 1
Mult.: 1

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers SOD-123,1A,1000V,GP
47.560On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers 50V 6A
3.994Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 200V 6A
4.752Expected 7/3/2026
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers Vr/50V Io/1A T/R
42.556On Order
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1N4004 1A 400V
22.374Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 500 nA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1.5A 200V 150ns 7In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 200 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 3A 1000V
11.559Expected 7/3/2026
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 6A 200V 150ns
3.492Expected 7/3/2026
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 1A 1000V 75ns GP
14.900Expected 8/7/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel, Cut Tape, MouseReel