STMicroelectronics FERD40M45C Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Rectifiers Field Effect Rectifier 451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Field Effect Rectifier 20In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Tube