S2M Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers DO-214AA 2A 1000V 79.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 1 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A SILICON RECTIFIER 891In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 1 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 55 C + 150 C S2M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A SILICON RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB S2M AEC-Q101 Reel, Cut Tape