HiPerFRED Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers HiPerFRED 84In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V HiPerFRED Dual 1.25 V - 40 C + 125 C DPF240X400NA Tube
IXYS Rectifiers 120 Amps 1200V 1.081In Stock
Min.: 1
Mult.: 1

Through Hole TO-264-3 1.2 kV 60 A Standard Recovery Rectifier Dual Common Cathode 1.74 V 500 A 2.5 mA 40 ns - 55 C + 175 C DSEC120 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA TUBE 284In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA REEL 235In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Reel, Cut Tape
IXYS Rectifiers 60 Amps 600V 362In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.25 V 250 A 1 mA 35 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 29 Amps 600V 1.214In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 8 Amps 1200V 21In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 10 A Fast Recovery Rectifiers Single 2.94 V 40 A 60 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers HiPerFRED Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 DPF240X200NA Tube
IXYS Rectifiers 60 Amps 600V Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.56 V 250 A 2 mA 30 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 8 Amps 600V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.66 V 50 A 60 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS DSEC16-12AS-TUB
IXYS Rectifiers HiPerFRED Exitaxial Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1.400
Mult.: 50
Reel: 50

DSEC16 Reel