STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 1.943In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 5 A 100 V 520 mV 130 A - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 8 A Power Schottky Trench Rectifier 3.907In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1200 V, 30 A Ultrafast high voltage Diode 702In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole DO247-2 Single 30 A 1.2 kV 2.25 V 210 A 20 uA - 65 C + 175 C Tube
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 58.866In Stock
45.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 30 V, 300 mA CSP General Purpose Small Signal Schottky Diode 39.614In Stock
120.000On Order
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT 0201 (0603 metric) Single Si 300 mA 30 V 270 mV 4 A 2.2 uA - 30 C + 85 C BAT30F4 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 37.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 300 mA 30 V 580 mV 1 A 5 uA - 65 C + 150 C BAT30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 144.533In Stock
51.000Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 100 V 1 V 1 A 100 nA - 65 C + 150 C BAT41 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 82.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 200 mA 100 V 1 V 1 A 100 nA - 65 C + 150 C BAT41 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 124.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 42.096In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 350 mA 40 V 900 mV 2 A 25 uA - 65 C + 125 C BAT48 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 40V 57.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 35.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 300 mA 40 V 240 mV 1 A 100 uA - 40 C + 150 C BAT54-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 67.438In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 40V VRRM 7pF -65 to 150 C 113.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 146.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 300 mA 40 V 240 mV 1 A 100 uA - 40 C + 150 C BAT54-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 40 Volt 121.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode 44.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 300 mA 40 V 900 mV 1 A 100 uA - 40 C + 150 C BAT54-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 20 Volt 43.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 20 V 385 mV 5.5 A 150 uA - 65 C + 125 C STPS0520Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200 V, 10A Power Schottky rectifier 17.737In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 200 V 895 mV 210 A 6 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 45V, 10 A PSMC Power Schottky Rectifier 8.128In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 45 V 620 mV 210 A 50 uA - 65 C + 175 C STPS1045SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 5.999In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 10 A High Tj Power Schottky Rectifier 9.048In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 790 mV 210 A 20 uA - 40 C + 175 C STPS10H60SFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 150 Volt 25.658In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 150 V 890 mV 50 A 1 uA - 65 C + 175 C STPS1150 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X60 Amp 45 Volt 284In Stock
300On Order
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 120 A 45 V 910 mV 900 A 1 mA - 55 C + 150 C STPS12045 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X60 Amp 15 Volt 112In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 120 A 15 V 430 mV 1.2 kA 22 mA - 65 C + 125 C STPS120L15 Tube