Diotec Semiconductor Schottky Diodes & Rectifiers

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 100V, 3A 31.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 100 V 850 mV 100 A 8 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 30A 4.390In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 45 V 620 mV 265 A 50 uA - 50 C + 175 C 30CTQ Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 40V, 20A 990In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 40 V 580 mV 280 A 200 uA - 50 C + 200 C SK1/2/3/4/5/8/L Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-220AC, 100V, 10A 2.183In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220AC Single Si 10 A 100 V 790 mV 115 A 4 uA - 50 C + 150 C SBJ/T/X Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 150V, 1A 18.059In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 150 V 850 mV 30 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 150V, 3A 2.839In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 150 V 870 mV 100 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, MiniMelf, 20V, 0.5A 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes MELF DO-213AA (MiniMELF) Single Si 500 mA 20 V 500 mV 10 A 500 uA - 50 C + 150 C SGLx Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 30V, 20A 984In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 30 V 580 mV 280 A 200 uA - 50 C + 200 C SK1/2/3/4/5/8/L Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5_LowRth, 40V, 25A 3.274In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 25 A 40 V 570 mV 290 A 200 uA - 50 C + 200 C SBJ/T/X Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 100V, 1A 6.410In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 100 V 770 mV 50 A 4 uA - 50 C + 175 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 40V, 18A 784In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Single Si 18 A 40 V 580 mV 280 A 500 uA - 50 C + 200 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, Melf, 50V, 3A 3.810In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes MELF DO-213AB Single Si 3 A 50 V 700 mV 50 A 500 uA - 50 C + 150 C SMSx Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 100V, 30A 34In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 100 V 850 mV 240 A 500 uA - 50 C + 200 C SK1/2/3/4/5/8/L Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 150V, 3A, AEC-Q101 2.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 150 V 820 mV 70 A 2 uA - 50 C + 175 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 40V, 30A 985In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 40 V 620 mV 265 A 50 uA - 50 C + 175 C 30CTQ Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, Melf, 30V, 2A 3.879In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes MELF DO-213AB Single Si 2 A 30 V 500 mV 50 A 500 uA - 50 C + 150 C SMSx Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, Melf, 50V, 2A 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes MELF DO-213AB Single Si 2 A 50 V 700 mV 50 A 500 uA - 50 C + 150 C SMSx Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-220AB, 45V, 30A 1.635In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220AB Dual Anode Common Cathode Si 30 A 45 V 620 mV 265 A 50 uA - 50 C + 175 C 30CTQ Tube
Diotec Semiconductor Schottky Diodes & Rectifiers 7.117In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 200V, 1A, AEC-Q101 6.694In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 200 V 840 mV 25 A - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 5A 20.155In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 40 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-523, 25V, 0.05A, AEC-Q101 7.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 50 mA 25 V 550 mV 1 A - 55 C + 125 C 1N4/1N5 AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 45V, 15A 2.547In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 15 A 45 V 550 mV 290 A 200 uA - 50 C + 200 C Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 1A 8.991In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 20 V 750 mV 40 A 1 mA - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 1A 6.908In Stock
8.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 40 V 900 mV 40 A 1 mA - 50 C + 150 C 1N4/1N5 Ammo Pack