STMicroelectronics STD5NM60 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp 1.997In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 1 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 96 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp 1.953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 1 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 96 W Enhancement MDmesh Reel, Cut Tape, MouseReel