Vishay IRFBC Series MOSFETs

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs TO220 600V 6.2A N-CH MOSFET 1.518In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 42 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 600V 6.2A N-CH MOSFET 1.895In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 600V 6.2A N-CH MOSFET 1.920In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 39 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 6.2 Amp 546In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 42 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO220 600V 6.2A N-CH MOSFET 1.053In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 42 nC - 55 C + 150 C 96 W Enhancement Tube
Vishay Semiconductors MOSFETs TO263 600V 2.2A N-CH MOSFET 256In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 600V 3.6 Amp 846In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 2 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 6.2 Amp 502In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 60 nC - 55 C + 150 C 130 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 6.2 Amp 787In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 42 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 600V 6.2A N-CH MOSFET 1.361In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 6.2 Amp 453In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 60 nC - 55 C + 150 C 130 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO220 600V 2.2A N-CH 1.944In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 600V 3.6A N-CH 821In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 4.5 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 437In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 2 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 600V 6.2A N-CH MOSFET Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 39 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs TO263 600V 2.2A N-CH MOSFET Non-Stocked
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs TO263 600V 3.6A N-CH MOSFET Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Si Reel
Vishay Semiconductors MOSFETs N-Chan 600V 6.2 Amp Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Si Reel
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-262-3 Tube