Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi IGBTs 1200V, 40A Trench Field Stop VII (FS7) Discrete IGBT 476In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 20 V 80 A 600 W - 55 C + 175 C FGHL40T120RWD Tube

onsemi IGBTs 1200V, 60A Trench Field Stop VII (FS7) Discrete IGBT 367In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 20 V 120 A 833 W - 55 C + 175 C FGHL60T120RWD Tube
onsemi IGBTs 1200V, 40A Field Stop VII (FS7) Discrete IGBT Fast Switching 465In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.68 V 30 V 70 A 469 W - 55 C + 175 C FGHL40T120SWD Tube

onsemi IGBTs IGBT - 650 V 40 A FS4 low Vce(sat) IGBT with full rated copack diode 392In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.15 V 20 V 60 A 273 W - 55 C + 175 C FGHL40T65LQDT Tube

onsemi IGBTs 650V FS4 Trench IGBT 188In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 100 A 268 W - 55 C + 175 C FGH50T65SQD Tube

onsemi IGBTs 650V/35A FAST IGBT FSII T 36In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.7 V - 20 V, 20 V 70 A 300 W - 55 C + 175 C NGTB35N65FL2 Tube

onsemi IGBTs IGBT - 650 V 50 A FS4 low Vce(sat) IGBT with full rated copack diode
450Expected 6/19/2026
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.15 V 20 V 80 A 341 W - 55 C + 175 C FGHL50T65LQDTL4 Tube