Toshiba JFETs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA 10.335In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-3 N-Channel Single 10 V - 30 V - 5 V 2.6 mA 6.5 mA 100 mW 2SK879 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 5.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59-3 N-Channel Single - 1.5 V 14 mA 150 mW 2SK209 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 29.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59 N-Channel Single - 1.5 V 14 mA 150 mW 2SK209 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch x2 1.2V to 14mA 10mA 16.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT USV-5 N-Channel Dual 10 V - 30 V - 1.5 V 6 mA 14 mA 200 mW 2SK3320 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 16.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 N-Channel Single - 1.5 V 14 mA 100 mW 2SK880 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA 50.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59-3 N-Channel Single 10 V - 30 V - 5 V 300 uA 6.5 mA 100 mW 2SK208 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch SM Sig FET -50V NF 0.5dB -1.0nA -30V 13.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si N-Channel 2SK208 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA 11.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59-3 N-Channel Single 10 V - 30 V - 5 V 1.2 mA 6.5 mA 100 mW 2SK208 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 8.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-346-3 N-Channel Single - 5 V 6.5 mA 100 mW 2SK208 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA 451In Stock
12.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-3 N-Channel Single 10 V - 30 V - 5 V 1.2 mA 6.5 mA 100 mW 2SK879 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch x2 1.2 to 14mA 10mA 4.654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SMV-5 N-Channel Dual 10 V - 30 V - 1.5 V 1.2 mA 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 702In Stock
90.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-346-3 N-Channel Dual - 1.5 V 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch 10mA -50V FET 150 mW Audio LNA 2.385In Stock
12.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59-3 N-Channel Single 14 mA 150 mW - 55 C + 125 C 2SK209 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch x2 1.2 to 14mA 10mA
44.338Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SMV-5 N-Channel Dual 10 V - 30 V - 1.5 V 2.6 mA 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Audio Amp Fet 15mS 1.0db 10V 0.5mA
32.900Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si N-Channel 2SK880 Reel, Cut Tape, MouseReel
Toshiba JFETs N-CH FET 1.0dB AMP AUDIO -50 VGDS 10mA Non-Stocked

Si SMD/SMT SC-70 N-Channel 10 V - 50 V - 200 mV 1.2 mA 500 uA 100 mW - 55 C + 125 C 2SK880 Reel