STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 650V 1.1 Ohm 5.4A SuperMESH3 795In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5.4 A 1.3 Ohms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 0.86Ohm 5A MDmesh M2 1.984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 V 4.7 A MDmesh 2nd Gen 575In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 3 V 12 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.47 Ohm 9A Mdmesh II PWR MO 1.712In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.5 A 745 mOhms - 25 V, 25 V 2 V 17.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 1.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 5.5 A 660 mOhms - 25 V, 25 V 3.25 V 8.8 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 18A Mdmesh M2 1.056In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 168 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 800V 3.5Ohm typ 2A Zener-protected 2.896In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.076 Ohm 30 A MDmesh M5 483In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 800V-3ohms Zener SuperMESH 3A 1.359In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 4.5 V 22.5 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFETs in TO-220 package 761In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 3 A 3.5 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 500V-1.22ohms Zener SuperMESH 4.4 849In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 4.5 V 20 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 800V 0.3Ohm 14A pwr MDmesh K5 425In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 600V 0.168Ohm 18A MDmesh M2 860In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 18 A 190 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-CH 600V 0.108Ohm typ. 26A MDmesh M2 394In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 26 A 108 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5 A Zener SuperMESH 613In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 3.5 A 2.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-channel 950 V, 0.120 Ohm typ., 38 A MDmesh DK5 Power MOSFET in a TO-247 long l 600In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 38 A 120 mOhms - 30 V, 30 V 3 V 100 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 17A Mdmesh II 223In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 17 A 168 mOhms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 7 Amp Zener SuperMESH 695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 7 A 950 mOhms - 30 V, 30 V 3 V 53 nC - 55 C + 150 C 125 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650 V 0.308 Ohm 11A MDmesh M5 999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 340 mOhms - 25 V, 25 V 4 V 22 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package 2.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.2 A 1.1 Ohms - 20 V, 20 V 3.25 V 6.2 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 600 Volt 40 Amp 146In Stock
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 600 V 40 A 130 mOhms - 30 V, 30 V 2 V 430 nC - 65 C + 150 C 460 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP packa 794In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 445 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V 0.25 17A Mdmesh 403In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 17 A 250 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in a TO-220FP package 1.852In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 3 V 3.7 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube