STMicroelectronics MOSFETs

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging


STMicroelectronics MOSFETs Automotive-grade N-channel 950 V, 0.95 Ohm typ., 9 A MDmesh K5 Power MOSFET in a 2.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH 4.944In Stock
1.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 5.4 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V5 A 0.84 Ohm DPAK 2.692In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 800V-0.95ohms Mdmesh 6.5A 810In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 6.5 A 1.05 Ohms - 30 V, 30 V 4 V 18 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 0.0085Ohm typ 70A STripFET VII 2.820In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 70 A 10 mOhms - 20 V, 20 V 4.5 V 45 nC - 55 C + 175 C 85 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40V 80A STripFET VI DeepGate 2.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 80 A 6 mOhms - 20 V, 20 V 4 V 36 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V 0.76 Ohm 6A MDmesh K5 4.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 16.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40 Volt 80 Amp 2.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 80 A 5 Ohms - 16 V, 16 V 1 V 70 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 70 Amp 41In Stock
100Expected 5/11/2026
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 600 V 70 A 55 mOhms - 30 V, 30 V 3 V 266 nC - 65 C + 150 C 600 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 0.65Ohm typ 8A Zener-protect 1.081In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 V 0.37 Ohm 12 A Zener-protect 1.977In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms - 30 V, 30 V 4 V 29 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 11A MDMESH Power MDmesh 692In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 65V 12A MDMESH 8.345In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 279 mOhms - 25 V, 25 V 4 V 31 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 900 V, 280 mOhm typ., 15 A MDmesh K5 Power MOSFET in a TO-220FP packag 697In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 15 A 330 mOhms - 30 V, 30 V 5 V 29.7 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.168Ohm 18A MDmesh M2 1.846In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 190 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.185 Ohm typ., 16 A MDmesh M2 Power MOSFET in TO-220FP package 1.163In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 16 A 185 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.19 Ohm 19.5A MDmesh K5 1.014In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220FP package 1.899In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube


STMicroelectronics MOSFETs N-Ch 500V 0.135 Ohm MDmesh II Power MO 996In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 21 A 158 mOhms - 25 V, 25 V 2 V 50 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in a TO-220FP pack 1.325In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 110 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5Amp Zener SuperMESH 1.722In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP packag 1.081In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.056 Ohm 42 A MDmesh M5 1.996In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 42 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5A Zener SuperMESH 1.135In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1.730In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 5 V 13 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube