STMicroelectronics MOSFETs

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 60 V, 0.0012 Ohm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5 5.038In Stock
3.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 260 A 1.2 mOhms - 20 V, 20 V 2 V 100 nC - 55 C + 175 C 187 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive 60V N-Ch 12mOhm 120A F7 Power 8.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 120 A 1.2 mOhms - 20 V, 20 V 2 V 98 nC - 55 C + 175 C 188 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 40 V, 0.85 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x 1.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT5x6-8 N-Channel 1 Channel 40 V 120 A 1.1 mOhms - 20 V, 20 V 2.5 V 42 nC - 55 C + 175 C 188 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V 3.7Ohm typ 2A Zener-protected 5.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 2 A 3.7 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 30 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 0.027 Ohm typ. 8A STripFET VII 5.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 8 A 27 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 1.5Ohm 2.2A MDMesh II MOS 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-3.3x3.3-HV-8 N-Channel 1 Channel 600 V 2.2 A 1.8 Ohms - 25 V, 25 V 2 V 9.5 nC - 55 C + 150 C 2 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 40 V, 0.0155 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x 3.605In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 40 V 42 A 10.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 175 C 75 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 4.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 42 A 34 mOhms - 20 V, 20 V 1 V 30 nC - 55 C + 175 C 100 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 9 mOhm typ., 57 A STripFET F7 Power MOSFET in a PowerFLAT 5 4.365In Stock
500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 57 A 11 mOhms - 20 V, 20 V 2 V 17 nC - 55 C + 175 C 62.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel 30V 15A 0.0076 Ohm STripFET 5.666In Stock
3.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 30 V 15 A 9 mOhms - 20 V, 20 V 1 V 10 nC - 55 C + 150 C 62.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel -40 V, 0.0115 Ohm typ., -60 A STripFET F6 Power MOSFET in a PowerFLAT 2.570In Stock
3.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 40 V 60 A 11.5 mOhms - 20 V, 20 V 1 V 34 nC - 55 C + 175 C 100 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 30 V 0.021 Ohm 6 A STripFET VI DG 9.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 30 V 6 A 40 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-Ch 60V 35mOhm 6.5A STripFET III 4.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 20 A 43 mOhms - 20 V, 20 V 1 V 8.7 nC - 55 C + 175 C 52 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 V 25 mOhm 7.8 A STripFET III 2.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 7.8 A 25 mOhms - 20 V, 20 V 1 V 20.5 nC - 55 C + 175 C 70 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec 2.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 4.5 A 800 mOhms - 30 V, 30 V 3 V 16.5 nC - 55 C + 150 C 42 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.009Ohm 16A STripFET VII 3.067In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 10.5 mOhms - 20 V, 20 V 3 V 39 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 0.0046 Ohm typ., 90 A STripFET F7 Power MOSFET in a PowerFLAT 5x 11.292In Stock
6.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 90 A 5.4 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 94 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 0.008 Ohm typ., 16 A STripFET F7 Power MOSFET 4.066In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 9.5 mOhms - 20 V, 20 V 2.5 V 45 nC - 55 C + 175 C 5 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs 600V 8Ohm 1A N-Chnnl Zener SuperMESH 20.759In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 400 mA 8.5 Ohms - 25 V, 25 V 2.25 V 7 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-channel 600 V, 10 Ohm typ., 0.44 A Zener-protected SuperMESH(TM) Power MOSFET 9.498In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 300 mA 13 Ohms - 30 V, 30 V 2 V 4.9 nC - 55 C + 150 C 3.3 W Enhancement Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs POWER MOSFET Zener SuperMESH 11.967In Stock
8.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 800 V 250 mA 16 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 80 V, 0.008 Ohm typ., 100 A, STripFET F6 Power MOSFET in a TO-220 pack 3.085In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 100 A 8 mOhms - 20 V, 20 V 2 V 100 nC - 55 C + 175 C 176 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 1.647In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 9 Amp Zener SuperMESH 984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 8A 5.160In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube