STMicroelectronics MOSFETs

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5A Zener SuperMESH 1.140In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 4.3 A Zener SuperMESH 2.873In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 900V-1.56ohms Zener SuperMESH 5.8A 1.039In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3.75 V 46.5 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package 518In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1000 V 1.60 Ohm Zener SuperMESH 6.5 709In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.85 Ohms - 30 V, 30 V 3 V 73 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 7.2 A Zener SuperMESH 1.277In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 500V-0.72ohms 7.2A 2.117In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH PowerMOSFET in TO-92 package 7.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 400 mA 8.5 Ohms - 30 V, 30 V 2.25 V 10 nC - 55 C + 150 C 30 W Enhancement Ammo Pack

STMicroelectronics MOSFETs N-CH 20V 0.025Ohm 23A STripFET V 12.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 2.3 A 30 mOhms - 8 V, 8 V 700 mV 6 nC - 55 C + 150 C 350 mW Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package 10.697In Stock
11.500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 350 mW Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 60 V, 21 mOhm typ., 8 A STripFET F6 Power MOSFET 3.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 8 A 21 mOhms, 21 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 3.2 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 1000V-6.25ohms Zener SuprMESH 1.85A 2.849In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 1 kV 1.85 A 8.5 Ohms - 30 V, 30 V 3 V 16 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V 1Ohm 9A pwr MDmesh K5 4.280In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.86Ohm 5A MDmesh M2 2.974In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 741In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 156 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 800 Volt 9 Amp Zener SuperMESH 692In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 1000 Volt 8.3 A Zener SuperMESH 2.413In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 8.3 A 1.38 Ohms - 30 V, 30 V 3 V 113 nC - 55 C + 150 C 230 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 800 Volt 11 Amp Power MDmesh 1.036In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 11 A 400 mOhms - 30 V, 30 V 3 V 43.6 nC - 65 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package 697In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 12 A 690 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 1500 V, 1.6 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-247 package 488In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 7 A 1.9 Ohms - 30 V, 30 V 5 V 47 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 1000 Volt 13A Zener SuperMESH 682In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 13 A 700 mOhms - 30 V, 30 V 3 V 190 nC - 55 C + 150 C 350 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 849In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 15 Amp Zener SuperMESH 849In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 15 A 550 mOhms - 30 V, 30 V 3 V 190 nC - 55 C + 150 C 350 W Enhancement Tube

STMicroelectronics MOSFETs N-channel 800 V MDMesh 676In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 17 A 295 mOhms - 30 V, 30 V 3 V 70 nC - 65 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Channel 950V, 0.275Ohms, 17.5A MDmesh K5 Power MOSFET in TO-247 540In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube