Toshiba DTMOSIV MOSFETs

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs N-Ch MOS 12A 500V 45W 1350pF 0.52 251In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 520 mOhms - 30 V, 30 V 2 V 25 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 600V 11.5A 35W DTMOSIV 890pF 25nC 94In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11.5 A 300 mOhms - 30 V, 30 V 2.7 V 25 nC - 55 C + 150 C 35 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 11.5A 110W FET 600V 890pF 25nC 78In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11.5 A 300 mOhms - 30 V, 30 V 3.7 V 25 nC - 55 C + 150 C 110 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NChannel 0.22ohm DTMOS 128In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 13.7 A 220 mOhms - 30 V, 30 V 3.5 V 35 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube

Toshiba MOSFETs MOSFET NChannel 0.22ohm DTMOS 31In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 13.7 A 220 mOhms - 30 V, 30 V 3.5 V 35 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 15.8A 40W FET 600V 1350pF 43nC 156In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 15.8 A 190 mOhms - 30 V, 30 V 4.5 V 43 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC 121In Stock
Min.: 1
Mult.: 1

Si N-Channel 1 Channel DTMOSIV Tube
Toshiba MOSFETs TO-3PN PD=130W 1MHz PWR MOSFET TRNS 79In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 600 V 15.8 A 190 mOhms - 30 V, 30 V 3.7 V 38 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Tray

Toshiba MOSFETs DTMOSIV 600V 190mOhm 15.8A 130W 1350pF 19In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 15.8 A 160 mOhms - 30 V, 30 V 3.7 V 38 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Tube
Toshiba MOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS 7In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17.3 A 200 mOhms - 30 V, 30 V 3.5 V 45 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 800V 2050pF 32nC 17A 45W 254In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 17 A 250 mOhms - 20 V, 20 V 3 V 32 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 800V 2050pF 32nC 17A 180W 50In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 17 A 250 mOhms - 20 V, 20 V 3 V 32 nC - 55 C + 150 C 180 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=40W F=1MHZ 150In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 18.5 A 190 mOhms - 30 V, 30 V 2.7 V 38 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NChtrr100ns 0.25ohm DTMOS 92In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 20 A 150 mOhms - 30 V, 30 V 4.5 V 55 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A 147In Stock
100Expected 2/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 20 A 130 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs TO-220 PD=165W 1MHz PWR MOSFET TRNS 100In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 175 mOhms - 30 V, 30 V 4.5 V 55 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A 68In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 130 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS 50In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 600 V 20 A 155 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tray

Toshiba MOSFETs Power MOSFET N-Channel 98In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 150 mOhms - 30 V, 30 V 3 V 55 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube

Toshiba MOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A 58In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 130 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 131In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 27.6 A 94 mOhms - 30 V, 30 V 2.5 V 75 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube

Toshiba MOSFETs TO-247(OS) PD=230W 1MHz PWR MOSFET TRNS 60In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 27.6 A 130 mOhms - 30 V, 30 V 4.5 V 90 nC - 55 C + 150 C 230 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 30.8A 45W FET 600V 3000pF 86nC 43In Stock
50Expected 3/16/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30.8 A 73 mOhms - 30 V, 30 V 3.7 V 86 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 30.8A 290W FET 600V 3000pF 86nC 34In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30.8 A 73 mOhms - 30 V, 30 V 3.7 V 86 nC - 55 C + 150 C 230 W Enhancement DTMOSIV Tube

Toshiba MOSFETs MOSFET NChtrr135ns 0.082ohm DTMOS 3In Stock
30Expected 7/17/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30.8 A 82 mOhms - 30 V, 30 V 4.5 V 105 nC - 55 C + 150 C 230 W Enhancement DTMOSIV Tube