L2 Series MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs TO263 500V 15A N-CH LINEAR 433In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 15 A 480 mOhms - 20 V, 20 V 2.5 V 123 nC - 55 C + 150 C 300 W Enhancement Linear L2 Tube
IXYS MOSFETs TO263 100V 64A N-CH LINEAR 1.491In Stock
850Expected 6/22/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 64 A 32 mOhms - 20 V, 20 V 2.5 V 100 nC - 55 C + 150 C 357 W Enhancement Tube

IXYS MOSFETs TO247 N-CH 75V 80A 438In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 75 V 80 A 24 mOhms - 20 V, 20 V 2.5 V 103 nC - 55 C + 150 C 357 W Enhancement Linear L2 Tube

IXYS MOSFETs TO247 100V 64A N-CH LINEAR 129In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 100 V 64 A 32 mOhms - 20 V, 20 V 2.5 V 100 nC - 55 C + 150 C 357 W Enhancement Linear L2 Tube