IXYS SiC MOSFETs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
IXYS SiC MOSFETs 1700V/750mohm SiC MOSFET TO-263-7L 63In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-7 (TO-263-7) N-Channel 1 Channel 1.7 kV 6.4 A 750 mOhms - 20 V, + 20 V 1.8 V 11 nC - 55 C + 175 C 65 W Enhancement
IXYS SiC MOSFETs SiC MOSFET in ISO247-4L
390On Order
Min.: 1
Mult.: 1

Through Hole ISO247-4 N-Channel 1 Channel 1.2 kV 46 A 47 mOhms 21 V 4.8 V 79 nC - 40 C + 150 C 143.7 W Enhancement
IXYS SiC MOSFETs SiC MOSFET in ISO247-4L
400On Order
Min.: 1
Mult.: 1

Through Hole ISO247-4 N-Channel 1 Channel 1.2 kV 85 A 23.4 mOhms 21 V 4.8 V 155 nC - 40 C + 150 C 223.2 W Enhancement
IXYS SiC MOSFETs TO268 1.2KV 90A SIC POWER Non-Stocked Lead-Time 92 Weeks
Min.: 30
Mult.: 30

SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1.2 kV 90 A 34 mOhms - 20 V, + 20 V 2 V - 40 C + 150 C