SOIC-14 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6.496In Stock
Cut Tape
0,662 €
0,645 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 12 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2.219In Stock
Cut Tape
1,26 €
1,21 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 125C, Green 2.481In Stock
0,645 €
0,593 €
0,537 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 AVR 4 kB 8 bit 12 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 5.944In Stock
Cut Tape
1,14 €
1,11 €
Reel
0,939 €
Min.: 1
Mult.: 1
: 2.600
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 12 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.984In Stock
0,912 €
0,834 €
0,761 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 16 kB 8 bit 12 bit 64 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.937In Stock
0,963 €
0,877 €
0,80 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 16 kB 8 bit 12 bit 64 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 38K FLSH 2K SRAM 1KB EE 10MHz 1.8V 876In Stock
Cut Tape
2,23 €
2,18 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 10 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 1.652In Stock
1,41 €
1,31 €
1,19 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3.903In Stock
Cut Tape
0,55 €
0,54 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2.231In Stock
Cut Tape
0,705 €
0,685 €
Reel
0,585 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 AVR 8 kB 8 bit 12 bit 20 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.659In Stock
0,525 €
0,482 €
0,436 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.426In Stock
0,929 €
0,851 €
0,774 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 635In Stock
1,13 €
1,05 €
0,939 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 876In Stock
1,39 €
1,28 €
1,16 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 146In Stock
1,55 €
1,40 €
1,27 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3.639In Stock
1,26 €
1,13 €
1,05 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 513In Stock
1,25 €
1,14 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.197In Stock
Cut Tape
1,08 €
1,06 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.600
SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 838In Stock
1,02 €
0,937 €
0,851 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 12 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 2.177In Stock
0,92 €
0,86 €
0,771 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 541In Stock
1,60 €
1,47 €
1,33 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC14,Ind 125C,Green,T&R 1.407In Stock
Cut Tape
0,705 €
0,685 €
Reel
0,585 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp SOIC14 399In Stock
1,56 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 4 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0 480In Stock
1,55 €
1,40 €
1,27 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.163In Stock
0,645 €
0,585 €
0,533 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 12 bit 32 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube