Microchip PIC 16-bit Microcontrollers - MCU

Results: 1.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 85 I/O 179In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 298In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 609In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 511In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 987In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB UQFN-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 473In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB QFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB Graphics 221In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA206 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 155In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB BGA-100 32 MHz 10 bit, 12 bit 101 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, OpAmps, Comparators, PTG 359In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 345In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 232In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16 MIPS 32KB Flash 8192b RAM 235In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 364In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 423In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 512 B QFN-20 32 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 223In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash 137In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, 3 OpAmp, 4 Comp, PTG, CTMU 291In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 179In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 8Kb RAM 53I/O 160In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V 282In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 166In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 48-pin 334In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB UQFN-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 48-pin 499In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tray