QFP-80 16-bit Microcontrollers - MCU

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 420

HCS12 128 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

HCS12 128 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 420

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 420

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 52 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 96 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 420

HCS12 96 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 16 kB 40 kB QFP-80 80 MHz 12 bit 66 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 16 kB 40 kB QFP-80 80 MHz 12 bit 66 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 16 kB 40 kB QFP-80 80 MHz 12 bit 66 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 16 kB 40 kB QFP-80 80 MHz 12 bit 66 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFP80 +125C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

QFP-80 SMD/SMT 16 bit + 125 C RL78/F15 AEC-Q100 Tray
NXP Semiconductors MC9S12E32VFUE16R
NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12E Reel
NXP Semiconductors MC9S12E64VFUE16R
NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12E Reel
Renesas Electronics R4F20203NFD#00
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCU H/300H TINY Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

H8S/2000 128 kB 8 kB QFP-80 20 MHz 10 bit 61 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 20 C + 85 C Tray
Renesas Electronics R4F20203NFD#20
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

H8S/2000 128 kB 8 kB QFP-80 20 MHz 10 bit 61 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 20 C + 85 C Tray
Renesas Electronics R4F20203RNFD#H0
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCU H/300H TINY Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

H8S/2000 128 kB 8 kB QFP-80 20 MHz 10 bit 55 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 20 C + 85 C Tray

ZiLOG 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 128 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1.320
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2.772
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1.254
Mult.: 66

ZNEO 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube