STMicroelectronics 32-bit Microcontrollers - MCU

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

STM32U3 SMD/SMT WLCSP-68 Arm Cortex-M33 1 MB 256 kB 32 bit 12 bit 96 MHz 52 I/O 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 200In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 200In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 148In Stock
Min.: 1
Mult.: 1
Reel: 5.000

STM32U3 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 342In Stock
2.940Expected 5/11/2026
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 100In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 150In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 204In Stock
Min.: 1
Mult.: 1
Reel: 5.000

STM32U3 SMD/SMT WLCSP-68 Arm Cortex-M33 1 MB 256 kB 32 bit 12 bit 96 MHz 52 I/O 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 190In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 108In Stock
540Expected 4/2/2026
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 187In Stock
Min.: 1
Mult.: 1
Reel: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 383In Stock
Min.: 1
Mult.: 1
Reel: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC560B50L3 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC58NH92C3 SMD/SMT FPBGA-302 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 751In Stock
Min.: 1
Mult.: 1
Reel: 800

SPC58NH92C5 SMD/SMT FPBGA-386 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 18In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC560C50L3 SMD/SMT LQFP-100 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC560P40L1 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 765In Stock
Min.: 1
Mult.: 1

SPC57 0S AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 653In Stock
Min.: 1
Mult.: 1

SPC574K72E5 SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 176 kB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 303In Stock
Min.: 1
Mult.: 1

SPC58 N SMD/SMT eLQFP-176 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 152 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 462In Stock
Min.: 1
Mult.: 1
Reel: 500

SPC58NH92E7 SMD/SMT eLQFP-176 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 154 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 353In Stock
Min.: 1
Mult.: 1

SPC58 N SMD/SMT LQFP-176 2 x 10 bit, 5 x 12 bit, 6 x 16 bit Tray
STMicroelectronics 32-bit Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 100In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 128 kB 32 bit 12 bit 144 MHz 25 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 30In Stock
Min.: 1
Mult.: 1
Reel: 500

SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape