PIC32MK0512GPG048-I/Y8X

Microchip Technology
579-0512GPG048-I/Y8X
PIC32MK0512GPG048-I/Y8X

Mfr.:

Description:
32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
5,37 € 134,25 €
4,86 € 486,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
MIPS32 microAptiv
512 kB
64 kB
32 bit
12 bit
120 MHz
37 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MK Industrial & Motor Control MCUs

Microchip Technology PIC32MK Microcontrollers (MCUs) offer a range of communications peripherals combined with a rich feature set of high-performance analog motor control functions.