Renesas Electronics 32-bit Microcontrollers - MCU

Results: 5.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K LFBGA64 490In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFBGA-64 RXv2 256 kB 32 bit 12 bit 120 MHz 41 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA100 426In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 566In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K LFBGA224 220In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT LFBGA-224 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K Pb-free FP-144L 42In Stock
Min.: 1
Mult.: 1

DF70855 SMD/SMT LFQFP-144 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-64 RX 128 kB 8 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP100 56In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-100 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 1024K/96K QFP144 107In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-144 RX 1 MB 96 kB 32 bit 12 bit 50 MHz 122 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 114In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LFQFP-100 RX 32 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP144 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

RX63T SMD/SMT LQFP-144 RX 512 kB 48 kB 32 bit 10 bit, 12 bit 100 MHz 81 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K LFBGA176 877In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFBGA-176 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 256K Pb-free FP-112EV 50In Stock
Min.: 1
Mult.: 1

DF70844 SMD/SMT LQFP-112 SH-2 256 kB 16 kB 32 bit 10 bit 80 MHz 84 I/O 3 V 5.5 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1.625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K LFBGA176 48In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFBGA-176 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP48 446In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 256K/24K QFP100 150In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LFQFP-100 RX 32 kB 24 kB 32 bit 10 bit, 12 bit 100 MHz 57 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 48QFN 125C 1.241In Stock
Min.: 1
Mult.: 1

R9A02G021 SMD/SMT QFN-48 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 42 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFP80 714In Stock
Min.: 1
Mult.: 1

RX140 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1.385In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP64 447In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP100 330In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LFQFP-100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 T&R 1.567In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RH850/F1K SMD/SMT LQFP-64 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 49 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 32QFN 125C 409In Stock
Min.: 1
Mult.: 1

R9A02G021 SMD/SMT QFN-32 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 26 I/O 1.6 V 5.5 V - 40 C + 125 C Tray