MPC5553MZQ132

NXP Semiconductors
841-MPC5553MZQ132
MPC5553MZQ132

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC5553 REV A Qorivva

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,81 € 84,81 €
70,49 € 704,90 €
66,90 € 1.672,50 €
62,97 € 6.297,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS: N
MPC5553
SMD/SMT
BGA-324
e200z6
1.5 MB
64 kB
32 bit
No ADC
132 MHz
1.1 V
1.35 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Interface Type: 7-Wire, DSPI, ESCI
Moisture Sensitive: Yes
Number of Timers/Counters: 56 Timer
Processor Series: MPC5xxx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Part # Aliases: 935313624557
Unit Weight: 1,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.