Nuvoton 8-bit Microcontrollers - MCU

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging

Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40 to 105 Non-Stocked Lead-Time 40 Weeks
0,937 €
Min.: 480
Mult.: 160
8051 18 kB 256 B LQFP-44 16 MHz 10 bit 42 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 16K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
0,972 €
0,853 €
0,702 €
0,689 €
Min.: 74
Mult.: 74
16 kB 512 B TSSOP-20 24 MHz 10 bit 17 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 8K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
1,44 €
1,29 €
0,989 €
0,963 €
Min.: 50
Mult.: 50
8051 8 kB 512 B TSSOP-28 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 16K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
1,20 €
1,01 €
0,955 €
0,836 €
Min.: 50
Mult.: 50
8051 16 kB 512 B TSSOP-28 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
6,24 €
5,96 €
5,44 €
5,13 €
Min.: 96
Mult.: 96
PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz), -40 to 85C Non-Stocked
8,00 €
7,99 €
7,84 €
7,71 €
Min.: 30
Mult.: 30
8051 32 kB 2.7 V 5.5 V - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz), -40 to 85C Non-Stocked
7,06 €
7,05 €
6,90 €
6,77 €
Min.: 30
Mult.: 30
- 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
4,95 €
4,94 €
4,83 €
4,70 €
Min.: 30
Mult.: 30
8051 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
8,14 €
7,74 €
7,48 €
7,24 €
Min.: 96
Mult.: 96
32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
9,25 €
8,14 €
7,74 €
7,48 €
Min.: 30
Mult.: 30
32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4KB Flash, 2.4V 5.5V, Pb-free -40? 70? Non-Stocked
1,59 €
1,44 €
1,21 €
0,937 €
Min.: 10
Mult.: 10
4 kB 2.4 V 5.5 V 8 bit Tube
Nuvoton 8-bit Microcontrollers - MCU uC, 4KB Flash, 2.4V 5.5V, Pb-free -40? 70? Non-Stocked
1,20 €
0,912 €
0,894 €
0,886 €
0,86 €
Min.: 96
Mult.: 96
4 kB 2.4 V 5.5 V 8 bit Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V , Pb-free -40? 85? Non-Stocked
3,15 €
2,86 €
2,43 €
2,31 €
Min.: 10
Mult.: 10
8 kB 2.4 V 5.5 V 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V, Pb-free -40? 85? Non-Stocked
3,15 €
2,86 €
2,43 €
2,31 €
Min.: 10
Mult.: 10
32 kB 2.4 V 5.5 V - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V, Pb-free -40? 85? Non-Stocked
2,43 €
2,31 €
2,07 €
1,92 €
Min.: 96
Mult.: 96
32 kB 2.4 V 5.5 V - 40 C + 85 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V, Pb-free -40? 85? Non-Stocked
2,87 €
2,43 €
2,31 €
2,07 €
Min.: 30
Mult.: 30
32 kB 2.4 V 5.5 V - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless, 1.8V 5.5V (24MHz) Non-Stocked
1,67 €
1,51 €
1,27 €
1,20 €
Min.: 10
Mult.: 10
Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless, 1.8V 5.5V (24MHz) Non-Stocked
1,27 €
1,20 €
1,04 €
0,929 €
Min.: 96
Mult.: 96
Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V-5.5V, WakeUp (24MHz), Pb-free Non-Stocked Lead-Time 20 Weeks
2,43 €
2,31 €
2,07 €
1,92 €
Min.: 180
Mult.: 10
8 kB 2.4 V 5.5 V Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz) Non-Stocked Lead-Time 20 Weeks
Reel
1,92 €
1,89 €
1,79 €
Min.: 800
Mult.: 800
: 800
8 kB 2.4 V 5.5 V Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz) Non-Stocked Lead-Time 20 Weeks
Reel
2,01 €
1,92 €
1,89 €
1,79 €
Min.: 500
Mult.: 500
: 500
8 kB 2.4 V 5.5 V Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM Non-Stocked
0,972 €
0,853 €
0,699 €
0,688 €
Min.: 68
Mult.: 68
4T 8051 2 kB 256 B SSOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM Non-Stocked
1,20 €
0,972 €
0,853 €
0,701 €
Min.: 38
Mult.: 38
4T 8051 2 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
1,20 €
0,998 €
0,937 €
0,82 €
Min.: 20
Mult.: 20
4T 8051 2 kB 256 B PDIP-20 3 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
0,998 €
0,937 €
0,82 €
0,725 €
Min.: 68
Mult.: 68
4T 8051 2 kB 256 B SSOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube