STMicroelectronics STM8S103F3 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 4Kb 3.647In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 8kb Flash 998In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 7.133In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 994In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 23In Stock
4.440Expected 9/10/2026
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 5In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 8Kb Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1.000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel