Through Hole 8-bit Microcontrollers - MCU

Results: 1.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 321In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 201In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/45/46/55/56Q24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24MHz 2.7V-6.0V 1.712In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V 1.304In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k ind 217In Stock
240Expected 3/16/2026
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 795In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 512In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V Lead-Time 6 Weeks
Min.: 1
Mult.: 1

8051 4 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 1.706In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 2.210In Stock
2.955Expected 4/23/2026
Min.: 1
Mult.: 1

8051 8 kB 256 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V 961In Stock
Min.: 1
Mult.: 1

8051 12 kB 256 B PDIP-40 24 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU MCU 8-BIT AT80 CISC ROMless 3-5V 307In Stock
Min.: 1
Mult.: 1

8051 0 B 1.25 kB PDIP-40 40 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 80C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20K FLASH - 24MHZ IND TEMP 5V 929In Stock
Min.: 1
Mult.: 1

8051 20 kB 256 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C AT89C55WD Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 1.814In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega1284 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins 466In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB PDIP-40 16 MHz No ADC 35 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega162 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 509In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE 20MHZ 5V 511In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644P Tube
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins 947In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins 669In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B PDIP-40 16 MHz No ADC 35 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8515 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 5.376In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATtiny13A Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp 1.476In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 1.715In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 1.196In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 600In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 1.474In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube