Cut Tape 8-bit Microcontrollers - MCU

Results: 2.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM 8.689In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 32 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S6 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7.252In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 3.863In Stock
Min.: 1
Mult.: 1
: 2.000

AVR TQFP-44 20 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega644 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.304In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19.728In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19.822In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47.637In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.777In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17.764In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2.967In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 1.346In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 9.667In Stock
Min.: 1
Mult.: 1
: 500

CIP-51 8051 64 kB 4.35 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 666In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz,125C 3.305In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 917In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1.722In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 125C, Green, T&R 12.783In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 16 kB 1 kB VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1606,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 125C, Green, T&R 1.515In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 16 kB 1 kB VQFN-24 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1607,ATtiny3217 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 2.713In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1.970In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 3.235In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 128 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 3.141In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.917In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F1501 Reel, Cut Tape