STM32L431CBT6TR

STMicroelectronics
511-STM32L431CBT6TR
STM32L431CBT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes Flash memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.586

Stock:
2.586 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,29 € 32,90 €
3,06 € 76,50 €
2,69 € 269,00 €
2,55 € 637,50 €
2,29 € 1.145,00 €
1,93 € 1.930,00 €
Full Reel (Order in multiples of 2400)
1,91 € 4.584,00 €
1,84 € 8.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-48
ARM Cortex M4
128 kB
32 bit
12 bit
80 MHz
38 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Operating Supply Voltage: 1.71 V to 3.6 V
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2