PIC18F15Q41-I/SS

Microchip Technology
579-PIC18F15Q41-I/SS
PIC18F15Q41-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,937 € 23,43 €
0,851 € 57,02 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
32 kB
2 kB
SSOP-20
64 MHz
12 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F04/05/14/15Q41
Tube
Brand: Microchip Technology
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: Serial
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18-Q41 MCUs

Microchip Technology PIC18-Q41 MCUs are available in 14/20-pin devices for real-time control and sensor applications. These MCUs feature a 12-bit ADC with Computation (ADCC) and Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling, and threshold comparison. The PIC18-Q41 MCUs come with two 8-bit DAC modules, an operational amplifier, and a 16-bit PWM module that provides dual independent outputs on the same time base. These devices support 4KB of data SRAM memory, 64KB of program flash memory, 512 Bytes data EEPROM, Device Information Area (DIA), and Device Characteristics Information (DCI) area. Microchip Technology PIC18-Q41 MCUs operate at 1.8V to 5.5V supply voltage, -40°C to +85°C industrial, and -40°C to +125°C extended temperature ranges.