R7FA4T1BB3CFM#AA0

Renesas Electronics
968-R7FA4T1BB3CFMAA0
R7FA4T1BB3CFM#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
3,86 € 38,60 €
3,59 € 89,75 €
3,16 € 316,00 €
3,00 € 750,00 €
2,69 € 1.291,20 €
2,27 € 2.542,40 €
2,18 € 5.580,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4T1
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
32 bit
12 bit
100 MHz
45 I/O
40 kB
2.7 V
3.6 V
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 8
Processor Series: RA4T1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.

RA4T1 Arm® Microcontrollers

Renesas Electronics RA4T1 Arm® Microcontrollers (MCUs) are built on a highly efficient 40nm process. These MCUs include a 100MHz Arm Cortex®-M33 core, high-speed analog comparator, and programmable gain amplifier. The RA4T1 MCUs feature 256kB flash memory, 40kB SRAM, 4kB data flash to store data as in EEPROM, and a general Pulse Width Modulation (PWM) timer. These MCUs also feature a 12-bit A/D converter, DAC, and rich analog functions to realize downsizing for space-constrained applications. The RA4T1 MCUs are supported by the Flexible Software Package (FSP), including the motor control-specific control code algorithm. These MCUs are used for motor control applications in smart homes, washing machines, refrigerators, vacuum machines, compressors, cutting tools, and sanders.