STM32F479IIH7TR

STMicroelectronics
511-STM32F479IIH7TR
STM32F479IIH7TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
9,37 € 14.055,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F479II
UFBGA-169
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.