SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SPC582B SMD/SMT eTQFP-100 e200z2 512 kB 96 kB 32 bit 12 bit 80 MHz 80 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked
Min.: 540
Mult.: 540

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray