STMicroelectronics STM32G0 Series ARM Microcontrollers - MCU

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U 2.090In Stock
3.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 125 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 2.497In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 1.561In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U 1.137In Stock
Min.: 1
Mult.: 1
Max.: 150

STM32G0 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 2.587In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash, 36 Kbytes RAM, 64 MHz CPU 5.228In Stock
Min.: 1
Mult.: 1
Max.: 1.000

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM 2.811In Stock
3.120Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 750

STM32G0 SMD/SMT ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 44 I/O 144 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART 2.635In Stock
4.680On Order
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 44 I/O 144 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 256KB 144KB RAM 6x USART timers ADC D 1.080In Stock
2.940Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 30 I/O 144 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART 671In Stock
4.500Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 500

STM32G0 ARM Cortex M0+ 32 bit 144 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM 2.292In Stock
14.700On Order
Min.: 1
Mult.: 1
Max.: 2.940

STM32G0 SMD/SMT ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 30 I/O 144 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM 1.096In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G0 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of of Flash 8 Kbytes RAM, 64 584In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 250

STM32G0 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 43 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz 159In Stock
22.500On Order
Min.: 1
Mult.: 1
Max.: 250

STM32G0 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 43 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes Flash 8 Kbytes RAM 64 MHz CPU 224In Stock
175.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 17 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbyte 19In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 250
: 2.500

STM32G0 SOIC-8 ARM Cortex M0+ Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz 389In Stock
7.200On Order
Min.: 1
Mult.: 1
Max.: 250
: 2.400

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 1.006In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT UFQFPN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 44 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 1.041In Stock
1.560Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT UFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 44 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU w/ 64 Kbytes Flash, 8 Kbytes RAM, 64 MHz CPU 141In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32G0 ARM Cortex M0+ Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 939In Stock
Min.: 1
Mult.: 1
Max.: 250

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 125 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 86In Stock
5.000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 44 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 270In Stock
2.940Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 64 MHz 26 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 659In Stock
2.940On Order
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 26 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 217In Stock
8.000Expected 5/10/2027
Min.: 1
Mult.: 1
Max.: 100

STM32G0 SMD/SMT ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 6 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tube