MouseReel Microcontrollers - MCU

Results: 3.748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 2.714In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.221In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 C28x 256 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 100 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2232IDA 11.144In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 8 kB 16 bit 10 bit 16 MHz 32 I/O 512 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274TDA 4.185In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 32 kB 16 bit 10 bit 16 MHz 32 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5324IRGCT 7.548In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VQFN-64 MSP430 64 kB 16 bit 12 bit 25 MHz 47 I/O 6 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 2.959In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30.696In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-32 AVR 32 kB 8 bit 10 bit 20 MHz 27 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 6.588In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VFBGA-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20.707In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12.320In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1.427In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 PIC16 14 kB 8 bit 10 bit 20 MHz 33 I/O 368 B 4 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 10.234In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 C28x 256 kB 32 bit 3 x 12 bit 100 MHz 26 I/O 100 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F2013IPW A 595-MSP430F2013IPW 7.627In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 MSP430 2 kB 16 bit 16 bit 16 MHz 10 I/O 128 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit up to 512KB Flash 144KB RAM 6x USART 1.345In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 93 I/O 144 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 21.701In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-32 AVR 32 kB 8 bit 10 bit 20 MHz 27 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 11.805In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 14.947In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66.251In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 3.225In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 40 MHz 36 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 10.685In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 6.343In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 256 KB Flash 32 KB RAM,80 MHz 3.058In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 bit 10 bit 80 MHz 51 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 4.443In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 128 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 24 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 120KB Flash 4 KB RAM A 595-MSP430 A 595-MSP430FG4619IPZ 1.046In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 MSP430 120 kB 16 bit 12 bit 16 MHz 80 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel