STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V. 

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 14.518In Stock
Min.: 1
Mult.: 1

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 29 I/O 36 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U 851In Stock
Min.: 1
Mult.: 1

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash memory 8 Kbytes RAM 64 MHz CPU Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500

STM32G0 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 36 Kbytes RAM 64 MHz CPU 4x USART Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 2.400

STM32G0 Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 2.400

STM32G0 Reel