STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 KBytes RAM, 745In Stock
2.016Expected 7/31/2026
Min.: 1
Mult.: 1

SMD/SMT UFBGA-176 ARM Cortex M7 1 MB 32 bit 12 bit, 2 x 16 bit 550 MHz 128 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128Kbytes of Flash 1MB RAM, 480 1.151In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-176 ARM Cortex M7 128 kB 32 bit 3 x 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M 407In Stock
Min.: 1
Mult.: 1

STM32H755II BGA-176 Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 1.475In Stock
Min.: 1
Mult.: 1
Reel: 1.500

STM32H750IB SMD/SMT UFBGA-176 ARM Cortex M7 128 kB 32 bit 12 bit 400 MHz 168 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M
1.512On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-176 ARM Cortex M4, ARM Cortex M7 2 MB 32 bit 16 bit 240 MHz, 480 MHz 119 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU UFBGA 10X10X0.6 176+25 P0.65 Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT UFBGA-176 ARM Cortex M7 1 MB 32 bit 16 bit 400 MHz 140 I/O 692 kB 1.62 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MByte of Flash 1MB RAM, 480 MH Non-Stocked Lead-Time 15 Weeks
Min.: 1.008
Mult.: 1.008

SMD/SMT UFBGA-176 ARM Cortex M7 1 MB 32 bit 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

STM32H7 SMD/SMT UFBGA-176 ARM Cortex M7 2 MB 32 bit 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Reel