NXP ARM Microcontrollers - MCU

Results: 3.022
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1.736In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 Arm cortex M4 256 kB 32 bit 12 bit 80 MHz 32 kB 5.8 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.864In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 3.768In Stock
Min.: 1
Mult.: 1
: 2.000

LPC1700 SMD/SMT WLCSP-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5.876In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 8.448In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.038In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LQFP-208 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 142 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1.049In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3.527In Stock
Min.: 1
Mult.: 1

KE17Z SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 89 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 7.021In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.229In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 48 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 21.461In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1.039In Stock
Min.: 1
Mult.: 1

K65_180 SMD/SMT MAPBGA-169 ARM Cortex M4 1 MB 32 bit 2 x 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 6.779In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 10 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54618J512BD208 5.639In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 34.863In Stock
Min.: 1
Mult.: 1
: 6.000

LPC80x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 30 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 12.196In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB Ethnet USB 1.196In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1.378In Stock
Min.: 1
Mult.: 1

K66_180 SMD/SMT MAPBGA-144 ARM Cortex M4F 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 3.200In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 10.294In Stock
Min.: 1
Mult.: 1
: 4.000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9.296In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 3.609In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB Ethnet USB 1.128In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT MBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3.717In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 50 MHz 34 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray