STMicroelectronics ARM Microcontrollers - MCU

Results: 4.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2.317In Stock
Min.: 1
Mult.: 1

STM32L5 SMD/SMT UFBGA-132 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 110 MHz 512 kbytes Flash 350In Stock
Min.: 1
Mult.: 1

STM32 SMD/SMT LQFP-64 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 3.005In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT UFQFPN-48 ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz 30 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1.190In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560D40L1 LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2.136In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 32kB 2.0V to 3.6V 982In Stock
Min.: 1
Mult.: 1

STM32F051C6 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex-M0 MCU 16Kb Flash 48MHz 1.631In Stock
Min.: 1
Mult.: 1

STM32F051K4 SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 27 I/O 8 kB 2 V 3.6 V - 40 C + 105 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 1.666In Stock
Min.: 1
Mult.: 1

STM32F071CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 859In Stock
Min.: 1
Mult.: 1

STM32F072C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 128kB, 48MHz Mainstream Arm Cortex-M0 USB line MCU 5.026In Stock
Min.: 1
Mult.: 1

STM32F072CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 2.024In Stock
Min.: 1
Mult.: 1

STM32F072RB SMD/SMT UFBGA-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 2.995In Stock
Min.: 1
Mult.: 1

STM32F101C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE 280In Stock
Min.: 1
Mult.: 1

STM32F101VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D ACCESS USB MCU 1.240In Stock
Min.: 1
Mult.: 1

STM32F102CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D 32 to 128 USB/CAN 2.555In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 4.712In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 20KB RAM 1.369In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 1Mb Flash 574In Stock
Min.: 1
Mult.: 1

STM32F103VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F103 Eval BRD 1.455In Stock
Min.: 1
Mult.: 1

STM32F103ZE SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line Arm Cortex-M3 MCU 1 Mbyte Flash memory 72 MHz CPU 1.249In Stock
Min.: 1
Mult.: 1
: 1.500

STM32F103ZG 12 bit Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 256Kb 255In Stock
Min.: 1
Mult.: 1
: 500

STM32F205ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 114 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1.447In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Analog and DSP FPU ARM Cortex-M4 MCU 1.340In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 401In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 3.169In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray