STMicroelectronics ARM Microcontrollers - MCU

Results: 4.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU 714In Stock
Min.: 1
Mult.: 1

STM32F405ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 114 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU 297In Stock
Min.: 1
Mult.: 1

STM32L151R6 ARM Cortex M3 32 bit 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32G0B1RET7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART 15In Stock
960Expected 9/17/2026
Min.: 1
Mult.: 1

STM32G0 Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU 147In Stock
Min.: 1
Mult.: 1

STM32L162VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 83 I/O 48 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
Min.: 1
Mult.: 1

STM32L5 LQFP-100 Tray
STMicroelectronics STM32U585CIU3
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 2 Mbytes of Flash 460In Stock
1.560Expected 7/27/2026
Min.: 1
Mult.: 1

STM32U5 Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1.029In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1.519In Stock
Min.: 1
Mult.: 1

STM32F101C8 SMD/SMT UFQFPN-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance 3.289In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2.476In Stock
Min.: 1
Mult.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2.496In Stock
Min.: 1
Mult.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2.393In Stock
Min.: 1
Mult.: 1

STM32L452RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3.048In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4.680In Stock
Min.: 1
Mult.: 1

STM32F098CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 64 Kbytes of Flash 20 K 2.800In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 883In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 432In Stock
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5.013In Stock
Min.: 1
Mult.: 1
: 5.000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 5.024In Stock
Min.: 1
Mult.: 1
: 5.000

STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560B54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9.820In Stock
Min.: 1
Mult.: 1
: 2.500

STM32F0 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Access Line 975In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F101CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
Min.: 1
Mult.: 1

STM32F746NG ARM Cortex M7 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5.635In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2.888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray