Texas Instruments ARM Microcontrollers - MCU

Results: 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 878In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

MSPM0G3518 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 896In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

MSPM0G3518 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 74 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 900In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3518 SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 94 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 1.401In Stock
3.000Expected 6/4/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

MSPM0G3519 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 889In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

MSPM0G3519 SMD/SMT LQFP-80 ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 74 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 796In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.000

MSPM0G3519 SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 830In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

MSPM0G3519 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 3.258In Stock
Min.: 1
Mult.: 1
Max.: 150
: 4.000

MSPM0G3519 SMD/SMT QFN-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 4.103In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

MSPM0G3519 SMD/SMT QFN-32 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 28 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 62In Stock
Min.: 1
Mult.: 1

TMS570LS2135 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 2 x 12 bit 160 MHz 58 I/O 192 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BH6PGEIR A 595-TM4C123BH6PGEIR 142In Stock
Min.: 1
Mult.: 1

TM4C123BH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1.023In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1294NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 119In Stock
Min.: 1
Mult.: 1

F28M35H22C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 256 kB, 256 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.995 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 60In Stock
Min.: 1
Mult.: 1

F28M35M22C HTQFP-144 ARM Cortex M3, C28x 256 kB, 256 kB 32 bit 12 bit 75 MHz, 75 MHz 32 kB, 36 kB - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PZTR A A 595-TM4C123GH6PZTR 134In Stock
Min.: 1
Mult.: 1

TM4C123GH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit Arm Cortex -R4F Flash MCU RISC 93In Stock
Min.: 1
Mult.: 1

RM44L920 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 180 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129DNCPDTT3R 79In Stock
Min.: 1
Mult.: 1

TM4C129DNCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 357In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1230C3PM SMD/SMT LQFP-64 ARM Cortex M4F 32 kB 32 bit 12 bit 80 MHz 49 I/O 12 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BH6PZIR A A 595-TM4C123BH6PZIR 233In Stock
Min.: 1
Mult.: 1

TM4C123BH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144 280In Stock
Min.: 1
Mult.: 1
: 500

RM48L540 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 200 MHz 64 I/O 192 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1237H6PMI7R 160In Stock
Min.: 1
Mult.: 1

TM4C1237H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123FE6PMIR A A 595-TM4C123FE6PMIR 317In Stock
Min.: 1
Mult.: 1

TM4C123FE6PM SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC 33In Stock
Min.: 1
Mult.: 1

LM3S2965 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 56 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Texas Instruments ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MC 679In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

AM2612 SMD/SMT NFBGA-304 ARM Cortex R5F 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.188 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel